• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1100-1GB20-1PA0 EPO switch for emergency power-off 2 breakers 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emergency stop mushroom pushbutton, 22 mm, round, plastic, red, 1 NC, 1 NC

Our service for you

Technical specifications

Product type

EPO switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Contact type

2 breakers

Factory colour

Red

Recess diameter

22 mm

Functions

latch

Button Ø

30 mm

(Ø)

30 mm

Type

3SU1100-1GB20-1PA0

Content

1 pc(s)

Dim

(Ø) 30 mm

RoHS-compliant

Yes

22.3 mm

FALSE

1

FALSE

33.8 mm

46.4 mm

IP67/IP69K

FALSE

FALSE

2

0

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2868818 Siemens 3SU1100-1GB20-1PA0 EPO switch for emergency power-off 2 breakers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2868818 Siemens 3SU1100-1GB20-1PA0 EPO switch for emergency power-off 2 breakers 1 pc(s)

Description

EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 30 mm, positive latching, according to EN ISO 13850, rotate-to-unlatch, without yellow backing plate, with holder, 1 NC, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Versions available: 30/40/60 mm mushroom diameter, illuminated/non illuminated, pull-to-unlatch/rotate-to-unlatch/key-operated release.Note: Complete unit, delivery includes holders and modules.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)