• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-1CK10-1AA0 LED module 240 V DC/AC 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product component / Diode: Yes
  • Vibration resistance: 10 ... 500 Hz 5G
  • Tightening torque / for screw connection / minimum: 0.8 Nm
  • Tightening torque / for screw terminals / maximum: 0.9 Nm
  • Type of connectable conductor cross-sections / for AWG wires: 2x (18 ... 14)
  • Type of connectable conductor cross-sections / single-wired / with wire-end processing: 2x (0.5 ... 0.75 mm²)
  • Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (1.0 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (1.0 ... 1.5 mm²)
  • Maximum inrush current 3 A.
  • Insulation voltage 320 V.
  • Pollution level 3
Product type

LED module

Connection

Screws

Switching voltage

240 V DC/AC

IP20

IP40

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 25 mm

RoHS-compliant

Yes

Depth

25 mm

Type

3SU1400-1CK10-1AA0

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262238 Siemens 3SU1400-1CK10-1AA0 LED module 240 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262238 Siemens 3SU1400-1CK10-1AA0 LED module 240 V DC/AC 1 pc(s)

Description

LED test module Betriebsspannung6-240VAC/DC, screw connection, for front panel mounting, for LED modules (6-24V AC/DC, 24V AC/DC, 24-240V AC/DC) SIRIUS ACT LED test module for testing the functionality of up to 30 SIRIUS ACT LED modules.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: For floor mounting and for front panel mounting.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.