1/4
Image similar
Piece
LED module
+ LED
Screws
With integrated LED
Red
24 V DC/AC
20 mA
IP20
IP30
4 kV
-25 °C
+70 °C
9.8 mm
33.2 mm
100000
Front panel fixed
1 pc(s)
(W x H x D) 9.8 x 33.2 x 29.4 mm
Yes
29.4 mm
3SU1401-1BB20-1AA2
yes
Datasheet 2865230 Siemens 3SU1401-1BB20-1AA2 LED module + LED Red 24 V DC/AC 1 pc(s) Piece
User & Safety Instructions 2865230 Siemens 3SU1401-1BB20-1AA2 LED module + LED Red 24 V DC/AC 1 pc(s) Piece