• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BB20-3AA2 LED module Red 24 V DC/AC 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of bulb: LED
  • Product component / Diode: Yes
  • Product component / bulbs: Yes
  • Vibration resistance: 10 ... 500 Hz 5G
  • Type of connectable conductor cross-sections / for AWG wires: 2x (24 ... 16)
  • Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.25 ... 0.75 mm²)
  • Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Proof of suitability / for gas explosion protection for zone 1/2: Yes
  • Maximum inrush current 2 A.
  • Equipment protection level (EPL) / according to ATEX: GB
  • Equipment protection level (EPL) / according to IECEx: GB
  • Insulation voltage 320 V.
  • Minimum light intensity: 450 mcd
  • Maximum light intensity 1120 mcd
  • Maximum input voltage (UI) / at AC 28.8 V.
  • Maximum input voltage (UI) / at DC 28.8 V.
  • Pollution level 3
Product type

LED module

Connection

Spring-loaded connector

Type

With integrated LED

Colour

Red

Switching voltage

24 V DC/AC

Switching current (max.)

20 mA

IP20

IP30

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 29.4 mm

RoHS-compliant

Yes

Depth

29.4 mm

Type

3SU1401-1BB20-3AA2

Light bulb included

Yes

None

FALSE

FALSE

TRUE

Red

LED

TRUE

Spring clamp connection

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262246 Siemens 3SU1401-1BB20-3AA2 LED module Red 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262246 Siemens 3SU1401-1BB20-3AA2 LED module Red 24 V DC/AC 1 pc(s)

Description

LED module with integrated LED AC/DC 24V, red, spring-loaded connection, for front panel mounting, ATEX Zone 1-2: Intrinsic safety SIRIUS ACT LED module for lighting SIRIUS ACT control and signaling devices with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants, different connection or mounting types.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.