• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-2CK10-1AA0 LED module 240 V DC/AC 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product component / diode: Yes
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Tightening torque / with screw connection / minimum: 0.8 Nm
  • Tightening torque / for screw connection / maximum: 0.9 Nm
  • Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
  • Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
  • Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Maximum switch-on current 3 A.
  • Insulation voltage 320 V
  • Pollution level 3
Product type

LED module

Connection

Screws

Switching voltage

240 V DC/AC

IP20

IP40

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Electrical lifespan

100000

Mounting type

Floor fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 25 mm

RoHS-compliant

Yes

Depth

25 mm

Type

3SU1400-2CK10-1AA0

Documents & Downloads

Datasheet

Datasheet 2863924 Siemens 3SU1400-2CK10-1AA0 LED module 240 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863924 Siemens 3SU1400-2CK10-1AA0 LED module 240 V DC/AC 1 pc(s)

Description

LED test module Operating voltage AC/DC 6-240V, screw terminals, for floor mounting, for LED modules (6-24V AC/DC, 24V AC/DC, 24-240V AC/DC) LED test module SIRIUS ACT for testing the functionality of up to 30 SIRIUS ACT LED modules.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: For floor mounting and for front-panel mounting.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Hints

Please order bulbs separately.