• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BB20-1AA2 LED module + LED Red 24 V DC/AC 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of bulb: LED
  • Product component / Diode: Yes
  • Product component / bulbs: Yes
  • Vibration resistance: 10 ... 500 Hz 5G
  • Tightening torque / for screw connection / minimum: 0.8 Nm
  • Tightening torque / for screw terminals / maximum: 0.9 Nm
  • Type of connectable conductor cross-sections / for AWG wires: 2x (18 ... 14)
  • Type of connectable conductor cross-sections / single-wired / with wire-end processing: 2x (0.5 ... 0.75 mm²)
  • Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (1.0 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (1.0 ... 1.5 mm²)
  • Proof of suitability / for gas explosion protection for zone 1/2: Yes
  • Maximum inrush current 2 A.
  • Equipment protection level (EPL) / according to ATEX: GB
  • Equipment protection level (EPL) / according to IECEx: GB
  • Insulation voltage 320 V.
  • Minimum light intensity: 450 mcd
  • Maximum light intensity 1120 mcd
  • Maximum input voltage (UI) / at AC 28.8 V.
  • Maximum input voltage (UI) / at DC 28.8 V.
  • Pollution level 3
Packaging type

Piece

Product type

LED module

Switch/button features

+ LED

Connection

Screws

Type

With integrated LED

Colour

Red

Switching voltage

24 V DC/AC

Switching current (max.)

20 mA

IP20

IP30

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

33.2 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 33.2 x 29.4 mm

RoHS-compliant

Yes

Depth

29.4 mm

Type

3SU1401-1BB20-1AA2

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262244 Siemens 3SU1401-1BB20-1AA2 LED module + LED Red 24 V DC/AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2262244 Siemens 3SU1401-1BB20-1AA2 LED module + LED Red 24 V DC/AC 1 pc(s) Piece

Description

LED module with integrated LED AC/DC 24V, red, screw connection, for front panel mounting, ATEX Zone 1-2: Intrinsic safety SIRIUS ACT LED module for lighting SIRIUS ACT control and signaling devices with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants, different connection or mounting types.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.