1/3
Image similar
Contactor
3TC4417-0AG4
2
2-pin
DC circuit
2 makers
2 breakers
2 makers
125 V DC
125 V DC (max)
750 V DC
32 A
4 kW
Siemens
+ surge protection
Snap-in
Screw-fit
Screws
1000 0000
IP00
-25 °C
+55 °C
70 mm
85 mm
145 mm
(W x H x D) 70 x 85 x 145 mm
1 pc(s)
Yes
TRUE
2
0
2
2
Screw connection
9 kW
29 A
DC
not relevant
Datasheet 1742489 Siemens 3TC4417-0AG4 Contactor DC circuit 2 makers 4 kW + surge protection Compatible with (relay brand): Siemens 1 pc(s
User & Safety Instructions 1742489 Siemens 3TC4417-0AG4 Contactor DC circuit 2 makers 4 kW + surge protection Compatible with (relay brand): Siemens 1 pc(s