1/3
Image similar
Contactor
3TC4417-0AN4
2
2-pin
DC circuit
2 makers
2 breakers
2 makers
750 V DC
32 A
4 kW
Siemens
+ auxiliary contact
Snap-in
Screw-fit
Screws
1000 0000
IP00
-25 °C
+55 °C
70 mm
85 mm
145 mm
(W x H x D) 70 x 85 x 145 mm
1 pc(s)
Yes
TRUE
2
0
2
2
Screw connection
9 kW
29 A
DC
not relevant
Datasheet 1737020 Siemens 3TC4417-0AN4 Contactor DC circuit 2 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(
User & Safety Instructions 1737020 Siemens 3TC4417-0AN4 Contactor DC circuit 2 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(