• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TC4417-0BK2 Contactor DC circuit 2 makers + auxiliary contact Compatible with (relay brand): Siemens Single 1 p

1/3
Image similar
Product type
Contactor
No. of pins
2-pin
Connection
Screws
Packaging type
Single
Type
3TC4417-0BK2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR,SIZE 00, 3-POLE

Our service for you

Technical specifications

  • Operating power / at DC-3/at DC-5/at 750V: 4 kW
  • Type of voltage: AC
  • Isolation voltage: 800 V
  • Contact protection against electrical shock: Finger-safe only with terminal cover
Packaging type

Single

Product type

Contactor

Type

3TC4417-0BK2

Type

2

No. of pins

2-pin

Switching type

DC circuit

Contact type

2 makers

Auxiliary contact type

2 breakers

2 makers

Control voltage (max.)

120 V AC

Control voltage range

120 V AC (max)

Switching voltage (max.)

750 V DC

Permanent current (max.)

32 A

Compatible with

Siemens

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

70 mm

Height

85 mm

Depth

104 mm

Dim

(W x H x D) 70 x 85 x 104 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

2

0

2

2

Screw connection

9 kW

29 A

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1737443 Siemens 3TC4417-0BK2 Contactor DC circuit 2 makers + auxiliary contact Compatible with (relay brand): Siemens Single 1 p

User & Safety Instructions

User & Safety Instructions 1737443 Siemens 3TC4417-0BK2 Contactor DC circuit 2 makers + auxiliary contact Compatible with (relay brand): Siemens Single 1 p

Description

Contactor, Size 00, 3-pole, AC-3 4 kW/400 V, screw terminal Auxiliary switch 22E (2 NO + 2 NC) Overall width 45 mm 24 V AC 50/60 Hz AC operation

More interesting products

(*All information is plus legal VAT)