1/3
Image similar
Contactor
3TC4417-0BC2
2
2-pin
DC circuit
2 makers
2 breakers
2 makers
750 V DC
4000 W
32 A
4 kW
Siemens
Siemens S2 type
+ surge protection
Snap-in
Screw-fit
Screws
1000 0000
IP00
-25 °C
+55 °C
70 mm
85 mm
104 mm
(W x H x D) 70 x 85 x 104 mm
1 pc(s)
Yes
TRUE
2
0
2
2
Screw connection
9 kW
29 A
DC
not relevant
Datasheet 1750487 Siemens 3TC4417-0BC2 Contactor DC circuit 2 makers 4 kW + surge protection Compatible with (relay brand): Siemens 1 pc(s
User & Safety Instructions 1750487 Siemens 3TC4417-0BC2 Contactor DC circuit 2 makers 4 kW + surge protection Compatible with (relay brand): Siemens 1 pc(s