• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TC4417-0CB4 Contactor DC circuit 2 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

1/3
Image similar
Product type
Contactor
No. of pins
2-pin
Power
4 kW
Connection
Screws
Type
3TC4417-0CB4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating power / at DC-3/at DC-5/at 750V: 4 kW
  • Type of voltage: DC
  • Isolation voltage: 800 V
  • Contact protection against electrical shock: Finger-safe only with terminal cover
Product type

Contactor

Type

3TC4417-0CB4

Type

2

No. of pins

2-pin

Switching type

DC circuit

Contact type

2 makers

Auxiliary contact type

2 breakers

2 makers

Switching voltage (max.)

750 V DC

Permanent current (max.)

32 A

4 kW

Compatible with

Siemens

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

70 mm

Height

85 mm

Depth

145 mm

Dim

(W x H x D) 70 x 85 x 145 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

2

0

2

2

Screw connection

9 kW

29 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737457 Siemens 3TC4417-0CB4 Contactor DC circuit 2 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

User & Safety Instructions

User & Safety Instructions 1737457 Siemens 3TC4417-0CB4 Contactor DC circuit 2 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

Description

Contactor, Size 4, 2-pole, DC-3 and 5, 75 A, Auxiliary switch 22 (2 NO + 2 NC) 100 V DC DC operation Special version

More interesting products

(*All information is plus legal VAT)