• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TH4262-0BE8 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Auxiliary contactor
No. of pins
8-pin
Connection
Screw terminal
Packaging type
Piece
Type
3TH4262-0BE8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3TH4262-0BE8

No. of pins

8-pin

Auxiliary contact type

2 breakers

6 makers

Control voltage (max.)

80 V DC

Control voltage range

80 V DC (max)

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

78 mm

Depth

135 mm

Dim

(W x H x D) 45 x 78 x 135 mm

Content

1 pc(s)

RoHS-compliant

Yes

6

2

6 A

0

80-80 V

FALSE

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749165 Siemens 3TH4262-0BE8 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749165 Siemens 3TH4262-0BE8 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor relay for auxiliary circuits, 62E DIN EN50011 6 NO + 2 NC, screw terminal with built-in varistor DC operation 24 V DC

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)