• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3ZY1212-4GA01 3ZY12124GA01 Connectors

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connectors

Manufacturer part #

3ZY12124GA01

Type

3ZY1212-4GA01

Dim

(L x W x H) 30 x 45 x 11.6 mm

Width

45 mm

Height

11.6 mm

Length

30 mm

Depth

30 mm

Weight

0.6780 kg

Connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1420024 Siemens 3ZY1212-4GA01 3ZY12124GA01 Connectors

User & Safety Instructions

User & Safety Instructions 1420024 Siemens 3ZY1212-4GA01 3ZY12124GA01 Connectors

Description

Device connector set for safety relay 3SK2 Width 45 mm for electrical connection of SIRIUS devices in the industrial DIN rail housing SIRIUS relay - a program for all cases.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)