• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EM47000CB00 4EM4700-0CB00 Choke 1-phase Screw-type 3.5 mH 8 A 1 pc(s) Piece

Packaging type
Piece
Product type
Choke
Type
Screw-type
Inductance (L)
3.5 mH
Max. temperature
+40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw/flat plug connection
  • Protection class: IP00
Packaging type

Piece

Product type

Choke

Features

1-phase

Type

Screw-type

Inductance (L)

3.5 mH

Frequency

50 Hz

Nominal voltage

230 V

Nominal current

8 A

Length

0.085 mm

Width

0.067 mm

Height

0.089 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.085 x 0.067 x 0.089 mm

RoHS-compliant

Yes

Type

4EM4700-0CB00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

3.5 mH

230 V

9.8 A

1

4 %

7.2-7.2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727608 Siemens 4EM47000CB00 4EM4700-0CB00 Choke 1-phase Screw-type 3.5 mH 8 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1727608 Siemens 4EM47000CB00 4EM4700-0CB00 Choke 1-phase Screw-type 3.5 mH 8 A 1 pc(s) Piece

Description

COMMUTATING CHOKE FOR CONVERTER PHASES:1 UN1(V):400 ITHMAX 1(A) / F1(HZ):35,5 /50 I LN (A):31,95 UK(%):4 LN(MH):1,36 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)