• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP36015DS00 4EP3601-5DS00 Choke 3-phase 1.12 mH 20 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Choke
Inductance (L)
1.12 mH
Max. temperature
+40 °C
Features
3-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
  • Protection class: IP00
Packaging type

Piece

Product type

Choke

Features

3-phase

Inductance (L)

1.12 mH

Frequency

50 Hz

Nominal voltage

400 V

Nominal current

20 A

Length

0.078 mm

Width

0.148 mm

Height

0.126 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.078 x 0.148 x 0.126 mm

RoHS-compliant

Yes

Type

4EP3601-5DS00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

1.12 mH

400 V

24.5 A

3

4 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750971 Siemens 4EP36015DS00 4EP3601-5DS00 Choke 3-phase 1.12 mH 20 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1750971 Siemens 4EP36015DS00 4EP3601-5DS00 Choke 3-phase 1.12 mH 20 A 1 pc(s) Piece

Description

COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):28 /50 I LN (A):25 UK(%):4 LN(MH):0,789 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)