• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP38002DS00 4EP3800-2DS00 Choke 3-phase Screw-type 0.56 mH 40 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Choke
Type
Screw-type
Inductance (L)
0.56 mH
Max. temperature
+40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COM CHK 3AC400V 50HZ 40A UK4%

Our service for you

Technical specifications

  • Design of the Electrical Connection: screw terminals.
  • Protection class: IP00
Packaging type

Piece

Product type

Choke

Features

3-phase

Type

Screw-type

Inductance (L)

0.56 mH

Frequency

50 Hz

Nominal voltage

400 V

Nominal current

40 A

Length

0.12 mm

Width

0.178 mm

Height

0.153 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.12 x 0.178 x 0.153 mm

RoHS-compliant

Yes

Type

4EP3800-2DS00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

0.56 mH

400 V

49 A

3

4 %

36-36 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727638 Siemens 4EP38002DS00 4EP3800-2DS00 Choke 3-phase Screw-type 0.56 mH 40 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1727638 Siemens 4EP38002DS00 4EP3800-2DS00 Choke 3-phase Screw-type 0.56 mH 40 A 1 pc(s) Piece

Description

COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):40 /50 I LN (A):36 UK(%):4 LN(MH):0,56 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)