• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP40027DS00 4EP4002-7DS00 Commutation choke 3-phase 0.308 mH 71 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Commutation choke
Inductance (L)
0.308 mH
Max. temperature
+40 °C
Features
3-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,095.00 / piece)
€ 2,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the electrical connection: flat connector
  • Protection class: IP00
Packaging type

Piece

Product type

Commutation choke

Features

3-phase

Inductance (L)

0.308 mH

Frequency

50 Hz

Nominal voltage

400 V

Nominal current

71 A

Length

0.143 mm

Width

0.219 mm

Height

0.179 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.143 x 0.219 x 0.179 mm

RoHS-compliant

Yes

Type

4EP4002-7DS00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

0.308 mH

400 V

87 A

3

4 %

63.9-63.9 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702980 Siemens 4EP40027DS00 4EP4002-7DS00 Commutation choke 3-phase 0.308 mH 71 A 1 pc(s) Piece

Datasheet 1702980 Siemens 4EP40027DS00 4EP4002-7DS00 Commutation choke 3-phase 0.308 mH 71 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1702980 Siemens 4EP40027DS00 4EP4002-7DS00 Commutation choke 3-phase 0.308 mH 71 A 1 pc(s) Piece

Description

SIRIUS soft starter Values at 690 V, 40 °C Standard: 432 A, 400 kW Inside-delta: only up to 600 V 400-690 V AC, 230 V AC Screw terminals Soft starter SIRIUS 3RW44 for high-feature applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative torque control ensures ideal motor startup. Integral display for fast commissioning and status displays. Provision of energy data via PROFINET, for example. Worldwide approvals (e.g. IEC and UL/CSA). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. Optional communication modules allow connection via PROFIBUS and PROFINET. A display and operator module is also available for installation in the control cabinet door. Simple, efficient and always up to date - SIRIUS modular system.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)