• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EU30227BA000AA0 4EU3022-7BA00-0AA0 Choke 3-phase 0.0778 mH 355 A 1 pc(s)

Image similar
Product type
Choke
Inductance (L)
0.0778 mH
Max. temperature
+40 °C
Features
3-phase
Frequency
50 Hz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,495.00 / piece)
€ 5,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the electrical connection: flat connector
  • Protection class: IP00
Product type

Choke

Features

3-phase

Inductance (L)

0.0778 mH

Frequency

50 Hz

Nominal voltage

500 V

Nominal current

355 A

Length

0.211 mm

Width

0.3 mm

Height

0.269 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.211 x 0.3 x 0.269 mm

RoHS-compliant

Yes

Type

4EU3022-7BA00-0AA0

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

0.077 mH

500 V

435 A

3

4 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728553 Siemens 4EU30227BA000AA0 4EU3022-7BA00-0AA0 Choke 3-phase 0.0778 mH 355 A 1 pc(s)

Datasheet 1728553 Siemens 4EU30227BA000AA0 4EU3022-7BA00-0AA0 Choke 3-phase 0.0778 mH 355 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1728553 Siemens 4EU30227BA000AA0 4EU3022-7BA00-0AA0 Choke 3-phase 0.0778 mH 355 A 1 pc(s)

Description

COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):355 /50 I LN (A):319,5 UK(%):4 LN(MH):0,0778 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)