
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 124 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
124 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
4
A
3 kA
1
2
50/60 Hz
IP20
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726144 Siemens 5SM23456KK01 5SM2345-6KK01 RCCB A 63 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1726144 Siemens 5SM23456KK01 5SM2345-6KK01 RCCB A 63 A 0.03 A 400 V
Description
overcurrent release VL 160 3-pole, starter combination iI= 450...900 a, short-circuit protection box terminal/screw































