
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.1 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 124 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
124 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
4
A
1 kA
1
2
50 Hz
IP20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726150 Siemens 5SM24456 5SM2445-6 RCCB A 63 A 0.1 A 400 V
Datasheet 1726150 Siemens 5SM24456 5SM2445-6 RCCB A 63 A 0.1 A 400 V
User & Safety Instructions
User & Safety Instructions 1726150 Siemens 5SM24456 5SM2445-6 RCCB A 63 A 0.1 A 400 V
Description
RC unit, 4-pole, type A, In: 63 A, 100 mA, Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective devices for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. The residual current operated circuit breakers are characterized primarily by: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Be protected according to the standards: All residual current operated circuit breakers correspond to the provisions of the DIN VDE. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































