
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
3
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(W x H x D) 106.5 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
106.5 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
40 A
460 V
3
A
1 kA
1
2
400-400 V
50 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726164 Siemens 5SM26326 5SM2632-6 RCCB A 40 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1726164 Siemens 5SM26326 5SM2632-6 RCCB A 40 A 0.3 A 400 V
Description
circuit-breaker VL 630N standard breaking capacity Icu=55kA / 415 V AC 3 pole, NOn-automatic overcurrent release magnetic In=630A, rated current iI=6300A, short circuit Undervoltage release 220...250 V AC Auxiliary/alarm switch mounting kit 2 AUX (1 NO+1 NC)+1 AS (1 NO)































