
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
3
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 106.5 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
106.5 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
3
A
5 kA
1
2
50/60 Hz
IP20
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726167 Siemens 5SM26358 5SM2635-8 RCCB A 63 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1726167 Siemens 5SM26358 5SM2635-8 RCCB A 63 A 0.3 A 400 V
Description
accessories for VL400, kit meas. contact 3p comprising 6 meas. contacts and 1 trigger pin































