
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
3
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 105 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
105 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
3
A
5 kA
1
2
50/60 Hz
IP20
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726170 Siemens 5SM26368 5SM2636-8 RCCB A 63 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1726170 Siemens 5SM26368 5SM2636-8 RCCB A 63 A 0.3 A 400 V
Description
SIRIUS SIMOCODE ES V13 SP2 Standard, upgrade for SIMOCODE ES 2007, Floating License for one user E-SW, SW and documentation on DVD, License key on USB, Class A, 6 languages (de,en,it,fr,sp,cn), Combo License parallel use of SIMOCODE ES 2007 and V13 for SIMOCODE pro, online functions via system interface, Int. graphic editor (CFC-based) Executable in: Win 7 SP1 / Win 8.1 / Win 10 - 64 bit / Win Server 2008 R2 Std. SP1 / 2012 R2 / 2016 - 64 bit































