
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 122.5 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
122.5 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
4
A
5 kA
1
2
50/60 Hz
IP20
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726179 Siemens 5SM26468 5SM2646-8 RCCB A 63 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1726179 Siemens 5SM26468 5SM2646-8 RCCB A 63 A 0.3 A 400 V
Description
SIRIUS SIMOCODE ES V13 SP2 Premium, Software Update Service for one year automatic extension current software version is required, engineering software, SW and documentation on DVD, online functions via system interface and PROFIBUS / PROFINET, Int. graphic editor (CFC-based)































