
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.5 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 124 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
124 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
4
A
1 kA
1
2
50 Hz
IP20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726183 Siemens 5SM27456 5SM2745-6 RCCB A 63 A 0.5 A 400 V
Datasheet 1726183 Siemens 5SM27456 5SM2745-6 RCCB A 63 A 0.5 A 400 V
User & Safety Instructions
User & Safety Instructions 1726183 Siemens 5SM27456 5SM2745-6 RCCB A 63 A 0.5 A 400 V
Description
circuit-breaker VL 630N without electronic trip unit standard breaking capacity Icu= 45 kA / 415 V AC 3-pole In= 630 A, rated current without auxiliary release with screw connections for contact unit and overvoltage release































