• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM36186KK 5SM3618-6KK RCCB A 100 A 0.3 A 230 V

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.3 A

Nominal current

100 A

Nominal current - rounded value

100 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

1 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

100 A

230 V

2

0.3 A

A

FALSE

10 kA

1 kA

1

2

2

FALSE

7035

50 Hz

IP20

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726212 Siemens 5SM36186KK 5SM3618-6KK RCCB A 100 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 1726212 Siemens 5SM36186KK 5SM3618-6KK RCCB A 100 A 0.3 A 230 V

Description

Magnet coil for contactors 7.5 kW 48 V AC, 50 Hz, for motor contactors, Size S0, Screw terminal

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)