
1/4
Switch-off description: without delay
230 V
RCBO
1
C
0.03 A
Yes
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
6 A
6 A
6 kA
# 230/240 V
230 V
18 mm
90 mm
70 mm
AC
70 mm
6 A
230 V
C
253 V
0.03 A
A
1 kA
3
2
2
1
IP20
1
TRUE
10 kA
TRUE
2
TRUE
4
6
Undelayed
6
yes
Datasheet 1891716 Siemens 5SV13167KK06 RCBO 2-pin 6 A 0.03 A 230 V
User & Safety Instructions 1891716 Siemens 5SV13167KK06 RCBO 2-pin 6 A 0.03 A 230 V
The necessary accessories are required to use the article as described.