• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV13166KK16 RCBO 1-pin 16 A 0.03 A 230 V

1/4
Product type
RCBO
Number of pins
1
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

627 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FI/LS compact 1P+N 6kA type A 30mA B16

  • Very compact 1TE design
  • without delay

Technical specifications

  • Operating frequency 50 Hz
Type

Switch-off characteristics: Instantaneous

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

1

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Factory colour

Multicolour

Dim

(W x H x D) 18 x 90 x 70 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Operating voltage

230 V

Nominal voltage

230 V

Width

18 mm

Height

90 mm

Depth

70 mm

Weight

0

AC

70 mm

16 A

230 V

B

253 V

0.03 A

A

1 kA

3

2

2

1

IP20

1

TRUE

15 kA

0.75-16 mm²

0.75-16 mm²

TRUE

TRUE

2

TRUE

4

6

Undelayed

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1891746 Siemens 5SV13166KK16 RCBO 1-pin 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1891746 Siemens 5SV13166KK16 RCBO 1-pin 16 A 0.03 A 230 V

Information

Information 1891746 Siemens 5SV13166KK16 RCBO 1-pin 16 A 0.03 A 230 V

Description

FI/LS compact 1TE 1P+N 6kA type A 30mA B16 FI/LS switch SENTRON 5SV1 for combined protection against overload, short circuit and residual currents in only 1 TE
Our compact FI/LS-switches (RCBO) are VDE-tested and certified according to DIN EN 61009-1, DIN EN 61009-2-1. With the compact 5ST pin-bus system you can connect the 1P+N compact devices in only 1 TE quickly and easily without any additional space. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.

This text is machine translated.

Scope of delivery

  • FI/LS switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)