• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33116GV01 5SV3311-6GV01 RCCB A 16 A 0.03 A 230 V

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.5 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

16 A

230 V

2000 V

2

0.03 A

A

FALSE

10 kA

1 kA

1

2

2

FALSE

7035

0.4 W

50 Hz

IP20

TRUE

TRUE

6

Documents & Downloads

Datasheet

Datasheet 1699649 Siemens 5SV33116GV01 5SV3311-6GV01 RCCB A 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1699649 Siemens 5SV33116GV01 5SV3311-6GV01 RCCB A 16 A 0.03 A 230 V

Description

SIMATIC S7-1500, spare part Display for CPU 1515 (F)-2 PN, CPU 1516 (F)-3 PN/DP, CPU 1517 (F)-3 PN/DP and CPU 1518 (F)-4 PN/DP

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.