
Number
Minimum order quantity: 18
Multiple: 18
Total (€ 79.99 / piece)
€ 1,439.82
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
25 A
400 V
2000 V
4
0.03 A
A
FALSE
10 kA
1 kA
1
2
4
FALSE
7035
1.3 W
50 Hz
IP20
TRUE
TRUE
6
Documents & Downloads
Datasheet
Datasheet 1699651 Siemens 5SV33426GV01 5SV3342-6GV01 RCCB A 25 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1699651 Siemens 5SV33426GV01 5SV3342-6GV01 RCCB A 25 A 0.03 A 400 V
Description
Communications processor CP 1243-8 IRC for operating a SIMATIC S7-1200 in the TeleControl system Professional for SINAUT ST7 DNP3 IEC60870-5, Station type: RTU WAN connections: 1) Ethernet 2) Additionally expandable with TS module RS232 or TS module modem or TS module GSM or TS module ISDN Operation with TIM modules possible
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































