
1/3
Image similar
RCCB
2
F
0.3 A
63 A
63 A
(W x H x D) 36 x 90 x 70 mm
0.8 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
63 A
230 V
2000 V
2
0.3 A
F
FALSE
10 kA
3 kA
2
2
TRUE
7035
2.7 W
50 Hz
IP20
TRUE
TRUE
6
not relevant
Datasheet 1751493 Siemens 5SV36163 5SV3616-3 RCCB F 63 A 0.3 A 230 V
User & Safety Instructions 1751493 Siemens 5SV36163 5SV3616-3 RCCB F 63 A 0.3 A 230 V
The necessary accessories are required to use the article as described.