
1/3
Image similar
RCCB
2
A
0.03 A
16 A
16 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
125 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
16 A
125 V
2000 V
2
0.03 A
A
FALSE
10 kA
1 kA
1
2
2
FALSE
7035
FALSE
0.4 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
yes
Datasheet 1699650 Siemens 5SV33116KK13 5SV3311-6KK13 RCCB A 16 A 0.03 A 125 V
Datasheet 1699650 Siemens 5SV33116KK13 5SV3311-6KK13 RCCB A 16 A 0.03 A 125 V
User & Safety Instructions 1699650 Siemens 5SV33116KK13 5SV3311-6KK13 RCCB A 16 A 0.03 A 125 V
The necessary accessories are required to use the article as described.