• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33143 5SV3314-3 RCCB F 40 A 0.03 A 230 V

1/3
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
F
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

F

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.5 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

Weight

0

DIN rail

AC

70 mm

40 A

230 V

2000 V

2

0.03 A

F

FALSE

10 kA

3 kA

1

2

2

TRUE

7035

FALSE

1.5 W

50 Hz

IP20

0.75-35 mm²

0.75-35 mm²

TRUE

-25-45 °C

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705063 Siemens 5SV33143 5SV3314-3 RCCB F 40 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1705063 Siemens 5SV33143 5SV3314-3 RCCB F 40 A 0.03 A 230 V

Description

SIPLUS S7-1500 CPU 1518F-4 PN/DP with conformal coating based on 6ES7518-4FP00-0AB0 . Central processing unit with Work memory 4.5 MB for program and 10 MB for data, 1st interface, PROFINET IRT with 2-port switch 2nd interface, Ethernet, 3rd interface, Ethernet, 4th interface, PROFIBUS, 1 ns bit-performance, SIMATIC Memory Card required SIPLUS S7-1500 Central processing unit CPU 1518F-4PN/DP With conformal coating based on 6ES7518-4FP00-0AB0 no value no value no value no value

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)