
1/3
Image similar
RCCB
2
F
0.3 A
25 A
25 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
25 A
230 V
2000 V
2
0.3 A
F
FALSE
10 kA
3 kA
2
2
TRUE
7035
0.5 W
50 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1751487 Siemens 5SV36123 5SV3612-3 RCCB F 25 A 0.3 A 230 V
User & Safety Instructions 1751487 Siemens 5SV36123 5SV3612-3 RCCB F 25 A 0.3 A 230 V
The necessary accessories are required to use the article as described.