
1/3
RCCB
2
A
0.03 A
40 A
40 A
(W x H x D) 36 x 90 x 70 mm
Design of the product: without delay; Mounting Type: DIN rail
0.5 kA
Grey
1 pc(s)
230 V
36 mm
90 mm
70 mm
AC
70 mm
40 A
230 V
2
0.03 A
2
FALSE
0.75-35 mm²
0.75-35 mm²
-25-45 °C
TRUE
yes
Datasheet 1419123 Siemens 5SV33146KL 5SV3314-6KL RCCB A 2-pin 40 A 0.03 A 230 V
User & Safety Instructions 1419123 Siemens 5SV33146KL 5SV3314-6KL RCCB A 2-pin 40 A 0.03 A 230 V