• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33466 5SV3346-6 RCCB A 4-pin 63 A 0.03 A 400 V

1/3
Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(L x W x H) 150 cm x 72 mm x 90 mm

Type

Design of the product: without delay; Mounting Type: DIN rail

Switch-off capacity

0.8 kA

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Length

150 cm

Depth

70 mm

Frequency

0.00005 MHz

Weight

0

AC

70 mm

63 A

400 V

4

0.03 A

4

FALSE

0.75-35 mm²

0.75-35 mm²

-25-45 °C

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1418929 Siemens 5SV33466 5SV3346-6 RCCB A 4-pin 63 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 1418929 Siemens 5SV33466 5SV3346-6 RCCB A 4-pin 63 A 0.03 A 400 V

Description

FI-protection switch Type A63 A3 + N-pole. 30 mA 400 V 4 TE

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)