
1/2
Image similar
Circuit breaker
4
C
Yes
2 A
2 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
2 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
30 kA
30 kA
4
yes
Datasheet 1729045 Siemens 5SY64027 5SY6402-7 Circuit breaker 2 A 230 V, 400 V
Datasheet 1729045 Siemens 5SY64027 5SY6402-7 Circuit breaker 2 A 230 V, 400 V
User & Safety Instructions 1729045 Siemens 5SY64027 5SY6402-7 Circuit breaker 2 A 230 V, 400 V
The necessary accessories are required to use the article as described.