• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM23456 5SM2345-6 RCCB A 63 A 0.03 A 400 V

1/2
Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 124 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

124 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

63 A

460 V

4

A

1 kA

1

2

400-400 V

50 Hz

IP20

1.5-25 mm²

1.5-25 mm²

FALSE

-25-45 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726143 Siemens 5SM23456 5SM2345-6 RCCB A 63 A 0.03 A 400 V

Datasheet 1726143 Siemens 5SM23456 5SM2345-6 RCCB A 63 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 1726143 Siemens 5SM23456 5SM2345-6 RCCB A 63 A 0.03 A 400 V

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):660+/-5% USEC(V):230 ISEC(A):3,478 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)