• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY71638 5SY7163-8 Circuit breaker 63 A 230 V, 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
D
Nominal current - rounded value
63 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors
Product type

Circuit breaker

Number of pins

1

Release characteristics

D

RoHS-compliant

Yes

Nominal current - rounded value

63 A

Nominal current

63 A

Factory colour

Grey

Dim

(W x H x D) 18 x 90 x 76 mm

Content

1 pc(s)

Switch-off capacity

5 kA

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

18 mm

Height

90 mm

Depth

76 mm

AC

70 mm

63 A

400 V

50-60 MHz

D

440 V

3

3

3

1

IP20

1

FALSE

TRUE

1

15 kA

15 kA

15 kA

15 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726435 Siemens 5SY71638 5SY7163-8 Circuit breaker 63 A 230 V, 400 V

Datasheet 1726435 Siemens 5SY71638 5SY7163-8 Circuit breaker 63 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1726435 Siemens 5SY71638 5SY7163-8 Circuit breaker 63 A 230 V, 400 V

Description

Miniature circuit breaker 400 V 15kA, 2-pole, B, 6 A, D=70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)