• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP43808 5SP4380-8 Circuit breaker 80 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
3
Release characteristics
D
Nominal current - rounded value
80 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors; IP40, in the grip area with distributor cover
Product type

Circuit breaker

Number of pins

3

Release characteristics

D

RoHS-compliant

Yes

Nominal current - rounded value

80 A

Nominal current

80 A

Factory colour

Grey

Dim

(W x H x D) 81 x 90 x 76 mm

Content

1 pc(s)

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

81 mm

Height

90 mm

Depth

76 mm

AC

70 mm

80 A

400 V

50-60 MHz

D

440 V

3

3

3

4.5

FALSE

IP20

3

FALSE

25-50 mm²

25-50 mm²

FALSE

TRUE

3

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727657 Siemens 5SP43808 5SP4380-8 Circuit breaker 80 A 400 V

User & Safety Instructions

User & Safety Instructions 1727657 Siemens 5SP43808 5SP4380-8 Circuit breaker 80 A 400 V

Description

Miniature circuit breaker 400 V 10kA, 4-pole, D, 80 A, D=70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)