
1/2
Image similar
Circuit breaker
3
C
Yes
80 A
80 A
Grey
(W x H x D) 81 x 90 x 76 mm
1 pc(s)
400 V
SENTRON
81 mm
90 mm
76 mm
AC
70 mm
80 A
400 V
50-60 MHz
C
440 V
3
3
3
4.5
FALSE
IP20
3
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
3
10 kA
10 kA
yes
Datasheet 1727656 Siemens 5SP43807 5SP4380-7 Circuit breaker 80 A 400 V
Datasheet 1727656 Siemens 5SP43807 5SP4380-7 Circuit breaker 80 A 400 V
User & Safety Instructions 1727656 Siemens 5SP43807 5SP4380-7 Circuit breaker 80 A 400 V
The necessary accessories are required to use the article as described.