• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP42927 5SP4292-7 Circuit breaker 125 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
125 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors; IP40, in the grip area with distributor cover
Product type

Circuit breaker

Number of pins

2

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

125 A

Nominal current

125 A

Factory colour

Grey

Dim

(W x H x D) 54 x 90 x 76 mm

Content

1 pc(s)

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

54 mm

Height

90 mm

Depth

76 mm

AC

70 mm

125 A

400 V

50-60 MHz

C

440 V

3

3

3

3

FALSE

IP20

2

FALSE

25-50 mm²

25-50 mm²

FALSE

TRUE

2

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727654 Siemens 5SP42927 5SP4292-7 Circuit breaker 125 A 400 V

User & Safety Instructions

User & Safety Instructions 1727654 Siemens 5SP42927 5SP4292-7 Circuit breaker 125 A 400 V

Description

Miniature circuit breaker 400 V 10kA, 3-pole, C, 125 A, D=70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)