
1/2
Image similar
Circuit breaker
2
C
Yes
100 A
100 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
100 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
IP20
2
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
2
10 kA
10 kA
yes
Datasheet 1727058 Siemens 5SP42917 5SP4291-7 Circuit breaker 100 A 400 V
User & Safety Instructions 1727058 Siemens 5SP42917 5SP4291-7 Circuit breaker 100 A 400 V
The necessary accessories are required to use the article as described.