
1/2
Image similar
Circuit breaker
2
D
Yes
20 A
20 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
D
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
15 kA
15 kA
25 kA
25 kA
4
not relevant
Datasheet 1726462 Siemens 5SY72208 5SY7220-8 Circuit breaker 20 A 230 V, 400 V
Datasheet 1726462 Siemens 5SY72208 5SY7220-8 Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions 1726462 Siemens 5SY72208 5SY7220-8 Circuit breaker 20 A 230 V, 400 V
The necessary accessories are required to use the article as described.