• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TC1296 Smoke detector network-compatible mains-powered (Ø x H) 111 mm x 40 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smoke detector DELTA reflex SD230N

  • VdS-certified
  • Test button for testing functions
  • Maximum 38 smoke detectors of the same brand can be interlinked
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Mounting type: Construction; color: white; IP30 protection; buffer battery: 9 V alkaline battery
VdS No.

G 206051

Product type

Smoke detector

Power supply (LOV)

mains-powered

Detector features

network-compatible

SPL


>85 dB

Dim

(Ø x H) 111 mm x 40 mm

Certification

EN14604

Content

1 pc(s)

Weight

0.3

Height

40 mm

Depth

180 mm

(Ø)

111 mm

Max SPL (per channel)


>85 dB

Operating voltage

230 V/AC and 9 V Alkaline battery back up

Surface mounting

White

40 mm

85 dB

Bottom side

111 mm

180 m

AC

9010

Other

FALSE

TRUE

IP30

TRUE

FALSE

TRUE

Battery/accumulator

TRUE

TRUE

Alkaline

1

Test button

FALSE

FALSE

FALSE

50 °C

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 752119 Siemens 5TC1296 Smoke detector network-compatible mains-powered (Ø x H) 111 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 752119 Siemens 5TC1296 Smoke detector network-compatible mains-powered (Ø x H) 111 mm x 40 mm

Conformity certificate

Conformity certificate 752119 Siemens 5TC1296 Smoke detector network-compatible mains-powered (Ø x H) 111 mm x 40 mm

Description

The 230 V operated smoke detector including 9 V backup battery with VdS certification quickly detect smoke coming from fires and gives out an alarm. Apart from the single operation, up to 38 smoke detector of the same time can be linked by cable. The functions can be tested without much effort by simply pressing the test button.

Features

  • IP30 protection
  • Titanium white colour (RAL 9010).

Scope of delivery

  • Smoke Detectors
  • battery
  • User manual.

More interesting products

(*All information is plus legal VAT)