• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TG8056-0 LED light Clear 60 V DC/AC 5 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.44 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Type of bulb: LED
  • Product component / Diode: Yes
  • Product component / bulbs: Yes
Packaging type

Piece

Product type

LED light

Colour

Clear

Switching voltage

60 V DC/AC

Content

5 pc(s)

RoHS-compliant

Yes

Weight

4 g

Type

5TG8056-0

Light bulb included

Yes

Other

FALSE

FALSE

TRUE

LED

Other

TRUE

Other

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262319 Siemens 5TG8056-0 LED light Clear 60 V DC/AC 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2262319 Siemens 5TG8056-0 LED light Clear 60 V DC/AC 5 pc(s) Piece

Description

LED LAMP WHITE 12...60V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)