• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG15317MH007AB0 6AG1531-7MH00-7AB0 PLC controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Type

6AG1531-7MH00-7AB0

Manufacturer part #

6AG15317MH007AB0

No. of analogue inputs

16

Series

S7-1500

Content

1 pc(s)

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

35

147 mm

129 mm

16

0

16 Bit

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879397 Siemens 6AG15317MH007AB0 6AG1531-7MH00-7AB0 PLC controller

User & Safety Instructions

User & Safety Instructions 2879397 Siemens 6AG15317MH007AB0 6AG1531-7MH00-7AB0 PLC controller

Description

SIPLUS S7-1500 AI 16xI BA based on 6ES7531-7MH00-0AB0 with conformal coating -40...+70°C . Analog input module, AI 16xI BA, 16-bit resolution, accuracy 0.5%, 16 channels in groups to 16, common-mode voltage DC 4 V, diagnostics, process alarm delivery including feed element, screen bracket and screen terminal: Order front connector (screw terminals or push-in) separately

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.