• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG25262BF001AB0 6AG2526-2BF00-1AB0 PLC digital input module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC digital input module

Type

6AG2526-2BF00-1AB0

Manufacturer part #

6AG25262BF001AB0

No. of outputs (max.)

8

No. of transistor outputs (max.)

8

Operating voltage

24 V DC

Width

35 mm

Series

S7-1500

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

35

147 mm

129 mm

TRUE

0

8

DC

TRUE

2 A

TRUE

None

FALSE

FALSE

Level e

DC

TRUE

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873748 Siemens 6AG25262BF001AB0 6AG2526-2BF00-1AB0 PLC digital input module 24 V DC

User & Safety Instructions

User & Safety Instructions 2873748 Siemens 6AG25262BF001AB0 6AG2526-2BF00-1AB0 PLC digital input module 24 V DC

Description

SIPLUS S7-1500 F-DQ 8x24VDC 2A T1 rail based on 6ES7526-2BF00-0AB0 with conformal coating, -30…+60 °C, OT1 with ST1/2 (+70 °C für 10 minutes), F digital output module, 35 mm overall width, up to PL e (ISO 13849-1)/ SIL3 (IEC 61508) SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.