• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7157-1AA00-0AB0 6ES71571AA000AB0 PLC bus connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC bus connector

Width

30 mm

IP67

Type

6ES7157-1AA00-0AB0

Manufacturer part #

6ES71571AA000AB0

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

ET 200

45

159 mm

46 mm

FALSE

DC

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

None

None

FALSE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706965 Siemens 6ES7157-1AA00-0AB0 6ES71571AA000AB0 PLC bus connector

User & Safety Instructions

User & Safety Instructions 1706965 Siemens 6ES7157-1AA00-0AB0 6ES71571AA000AB0 PLC bus connector

Description

ALPHA 400/630 DIN Circuit breaker kit 3x 3VA10-11/100A/160A 3+4-pole H=450 mm W=500 mm, horizontal Installation for RCD module infeed side

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)