• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7193-6BP20-0BC1 6ES71936BP200BC1 PLC supply module 120 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage, AC/DC
  • The type of insulation test: DC 3 250 V
  • Number of pins: 6
Product type

PLC supply module

Operating voltage

120 V DC

Height

117 mm

Length

35 mm

Width

20 mm

Type

6ES7193-6BP20-0BC1

Manufacturer part #

6ES71936BP200BC1

Dim

(L x W x H) 35 x 20 x 117 mm

Fitting type (details)

Front Mounting |||| rail mounting rack mounting.

Series

ET 200

20

117 mm

35 mm

TRUE

AC/DC

1

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744845 Siemens 6ES7193-6BP20-0BC1 6ES71936BP200BC1 PLC supply module 120 V DC

User & Safety Instructions

User & Safety Instructions 1744845 Siemens 6ES7193-6BP20-0BC1 6ES71936BP200BC1 PLC supply module 120 V DC

Description

SINUMERIK 840DE SL CNC-SOFTWARE 6-3 Export WITH SINUMERIK Operate, 6-LANGUAGES, EN,GER,FR,IT,SP,CH-S SOFTWARE 2.7 SP4 ON CF-CARD WITH LICENSE CERTIFICATION ACCORDING TO IEC61508 HAS BEEN APPLIED FOR BUT NOT YET GRANTED

More interesting products

(*All information is plus legal VAT)